846-064-526-807

Heilind Number:EDA846-064-526-807
Manufacturer:EDAC
Manufacturer Number:846-064-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-526-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a striking Green color. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of contact points and a pitch of .125 inches, they offer seamless integration for your electronic projects. Crafted from Copper Alloy, the contacts ensure reliable conductivity. With a total of 64 positions, these connectors provide ample room for your circuitry. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for diverse applications. Trust in their durability and efficiency for all your board-to-board PCB connection needs.