846-064-526-808

Heilind Number:EDA846-064-526-808
Manufacturer:EDAC
Manufacturer Number:846-064-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-526-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant Green color and a housing material of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a double row layout and a total of 64 positions, they provide ample connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for high-temperature environments, these connectors have an operating temperature range of -40 to 105 °C, making them ideal for a wide range of industrial settings. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.