846-064-526-812

Heilind Number:EDA846-064-526-812
Manufacturer:EDAC
Manufacturer Number:846-064-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-526-812

Detailed Description

Elevate your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Each connector boasts a 3A amperage rating and is meticulously crafted with Copper Alloy contacts for reliable conductivity. With a dual-row configuration and a total of 64 positions, they offer ample space for secure board-to-board connections. The .125" pitch and .2" row spacing ensure precision mating, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are a must-have for any application requiring high reliability and performance. Explore our extensive range of PCB connectors for more cutting-edge solutions.