846-064-540-201

Heilind Number:EDA846-064-540-201
Manufacturer:EDAC
Manufacturer Number:846-064-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-540-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimum performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row layout and 64 positions, they offer ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105 °C, making them ideal for demanding environments. Trust in the quality and precision of our Card Edge Connectors for seamless board-to-board connections. Elevate your PCB assembly experience today.