846-064-540-203

Heilind Number:EDA846-064-540-203
Manufacturer:EDAC
Manufacturer Number:846-064-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-540-203

Detailed Description

Upgrade your high-temperature applications with our green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a UL 94V-0 Diallyl Phthalate housing for enhanced safety. With two rows of copper alloy contacts, they offer a secure and efficient connection with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation and 64 positions make them ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors ensure consistent performance in extreme conditions. Trust in our quality products to meet your connectivity needs with precision.