846-064-540-212

Heilind Number:EDA846-064-540-212
Manufacturer:EDAC
Manufacturer Number:846-064-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3 A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The two-row configuration, with 64 positions and a pitch of .125 in, offers versatile connectivity options. Straight mount orientation and a wide operating temperature range of -40 to 105 °C make them suitable for various applications. Perfect for demanding industrial settings, these connectors provide secure board-to-board connections. Upgrade your electronic systems with these robust and efficient components.