846-064-540-804

Heilind Number:EDA846-064-540-804
Manufacturer:EDAC
Manufacturer Number:846-064-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-540-804

Detailed Description

Enhance your high-temperature PCB connections with our efficient Card Edge Connectors. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance even in the most demanding environments. With a dual-row design and 64 positions, they offer ample connectivity for your circuitry. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.