846-064-540-808

Heilind Number:EDA846-064-540-808
Manufacturer:EDAC
Manufacturer Number:846-064-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-540-808

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors are essential for reliable power transmission. Boasting a vibrant green color, they not only stand out visually but also offer a durable housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transfer. Featuring two rows with a pitch of .125 inches and a spacing of .2 inches, they accommodate up to 64 positions for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors guarantee stability and longevity in any application. Trust in our quality products to elevate your connectivity solutions.