846-064-540-812

Heilind Number:EDA846-064-540-812
Manufacturer:EDAC
Manufacturer Number:846-064-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-540-812

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors, designed for optimal performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing, these connectors offer reliable operation at temperatures ranging from -40 to 105 °C. Featuring two rows of 64 positions, they provide ample connectivity for your PCB needs. The Copper Alloy contacts ensure efficient power transfer, with a current rating of 3 A. With a pitch of .125 in and row spacing of .2 in, these connectors offer precise and secure mounting on your PCB. Choose our Straight mount orientation for seamless integration into your design. Trust in our connectors for high-quality, high-temperature performance in your electronic applications.