846-064-541-201

Heilind Number:EDA846-064-541-201
Manufacturer:EDAC
Manufacturer Number:846-064-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-541-201

Detailed Description

Elevate your hardware connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. The double-row design, with 64 positions and a .125-inch pitch, offers enhanced connectivity for your electronic devices. Operating seamlessly in a temperature range of -40 to 105°C, these connectors provide long-lasting functionality. Perfect for a variety of applications, from industrial machinery to consumer electronics, they guarantee secure and efficient board-to-board connections. Upgrade your hardware setup with these high-quality Card Edge Connectors.