846-064-541-202

Heilind Number:EDA846-064-541-202
Manufacturer:EDAC
Manufacturer Number:846-064-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-541-202

Detailed Description

Elevate your PCB connectivity with these high temp card edge connectors. Designed for optimal performance, they feature a vibrant green color and are crafted with durable UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. Offering 64 positions across two rows with a pitch of .125 inches and row spacing of .2 inches, they provide ample room for seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these quality connectors for enhanced performance and longevity.