846-064-541-203

Heilind Number:EDA846-064-541-203
Manufacturer:EDAC
Manufacturer Number:846-064-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-541-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A and sturdy Copper Alloy contacts, they ensure reliable power transmission. Featuring two rows of 64 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer versatile connectivity options for your projects. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees seamless functionality even in extreme conditions. Upgrade your PCB setups with these essential connectors, a must-have in any professional toolkit.