846-064-541-207

Heilind Number:EDA846-064-541-207
Manufacturer:EDAC
Manufacturer Number:846-064-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-541-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance in high-temperature environments, these connectors feature a robust housing material made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure efficient power transmission. The two-row design with a total of 64 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh conditions. Perfect for a variety of applications, from industrial machinery to consumer electronics, they provide a dependable solution for your board-to-board connections. Upgrade your system today with these durable and high-performance connectors.