846-064-541-212

Heilind Number:EDA846-064-541-212
Manufacturer:EDAC
Manufacturer Number:846-064-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-541-212

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction, with UL 94V-0 Diallyl Phthalate housing ensuring durability and safety. With a dual-row configuration and 64 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees reliable and efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial use. Trust in our innovative design and quality craftsmanship to enhance your connectivity solutions.