846-064-541-802

Heilind Number:EDA846-064-541-802
Manufacturer:EDAC
Manufacturer Number:846-064-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-541-802

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant Green color and durable housing material of UL 94V-0 Diallyl Phthalate, these connectors ensure secure connections for your applications. Featuring two rows of 64 positions, they provide ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient signal transfer while the straight mount orientation offers easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature settings, making them essential components for your electronic projects. Trust in the quality and performance of our Card Edge Connectors for seamless connectivity solutions.