846-064-541-803

Heilind Number:EDA846-064-541-803
Manufacturer:EDAC
Manufacturer Number:846-064-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-541-803

Detailed Description

Elevate connectivity with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these green connectors boast a sleek yet durable UL 94V-0 Diallyl Phthalate housing. With dual rows and a total of 64 positions, they offer ample space for seamless board-to-board connections. Crafted from robust copper alloy, the contacts ensure reliable conductivity, while a .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where resilience is paramount. Trust in our connectors to streamline your PCB setups with efficiency and durability.