846-064-541-804

Heilind Number:EDA846-064-541-804
Manufacturer:EDAC
Manufacturer Number:846-064-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-541-804

Detailed Description

Enhance your high-temperature board-to-board connections with our advanced Card Edge Connectors. Engineered for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row design and 64 positions, they provide ample connectivity for your applications. The contact material, Copper Alloy, ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use. Stay connected with confidence, choose our Card Edge Connectors for your next project.