846-064-541-807

Heilind Number:EDA846-064-541-807
Manufacturer:EDAC
Manufacturer Number:846-064-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-541-807

Detailed Description

Enhance connectivity within high-temperature environments with our Green High Temp Card Edge Connectors. Designed to withstand extreme conditions, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With two rows and 64 positions, they provide ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly between -40 and 105°C, our connectors guarantee reliable performance even in harsh industrial settings. Upgrade your connectivity solution today with these essential components.