846-064-541-808

Heilind Number:EDA846-064-541-808
Manufacturer:EDAC
Manufacturer Number:846-064-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-541-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at up to 3 A. With a double-row layout and 64 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.