846-064-541-812

Heilind Number:EDA846-064-541-812
Manufacturer:EDAC
Manufacturer Number:846-064-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-541-812

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional performance even in extreme conditions. With a dual-row configuration and a total of 64 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications where durability is paramount. Trust in their straight mount orientation for a secure fit, making them a essential component in your connectivity solutions.