846-064-555-201

Heilind Number:EDA846-064-555-201
Manufacturer:EDAC
Manufacturer Number:846-064-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a contact material of Copper Alloy, they ensure reliable conductivity, even in high-temperature environments. The double-row design offers 64 positions for seamless integration, and a pitch of .125 inches with row spacing of .2 inches allows for efficient PCB connections. Operating in a wide temperature range from -40 to 105 °C, they are perfect for various applications. Trust in our connectors for secure and stable board-to-board connections.