846-064-555-203

Heilind Number:EDA846-064-555-203
Manufacturer:EDAC
Manufacturer Number:846-064-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-555-203

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and 64 positions, they offer ample connectivity for your applications. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in extreme environments, these connectors have a wide temperature range of -40 to 105°C. Trust in their straight mount orientation for easy installation. Perfect for various industries, these connectors are a must-have for high-quality board-to-board PCB connections.