846-064-555-204

Heilind Number:EDA846-064-555-204
Manufacturer:EDAC
Manufacturer Number:846-064-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-555-204

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, they ensure efficient power transmission. The two-row configuration and Copper Alloy contact material facilitate seamless communication between devices, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Offering 64 positions for comprehensive connectivity, these connectors are suitable for straight mount orientation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Upgrade your setup with these essential components in the Connectors category, specifically tailored for Board To Board PCB connections. Elevate your connectivity game with our Card Edge Connectors.