846-064-555-207

Heilind Number:EDA846-064-555-207
Manufacturer:EDAC
Manufacturer Number:846-064-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-555-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and boast a robust amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they ensure reliable and efficient power transmission. With two rows and 64 positions, they offer ample connectivity options while maintaining a compact design with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation facilitates easy installation, making them ideal for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee steadfast performance even in extreme conditions. Elevate your connectivity solutions with our high-quality Card Edge Connectors.