846-064-555-208

Heilind Number:EDA846-064-555-208
Manufacturer:EDAC
Manufacturer Number:846-064-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-555-208

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for reliability in extreme environments, they boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and Copper Alloy contacts, they ensure efficient power transmission. Featuring two rows and 64 positions with a .125-inch pitch and .2-inch row spacing, they offer ample connectivity options. Their straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding applications. Explore our range of innovative PCB connectors for seamless board-to-board integration.