846-064-555-212

Heilind Number:EDA846-064-555-212
Manufacturer:EDAC
Manufacturer Number:846-064-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors boast a 3A amperage rating and are constructed with durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration between boards. Featuring 64 positions in total, these connectors ensure efficient data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these reliable and high-performance connectors.