846-064-555-802

Heilind Number:EDA846-064-555-802
Manufacturer:EDAC
Manufacturer Number:846-064-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-555-802

Detailed Description

Discover our high-temp card edge connectors, essential for seamless PCB connections. Designed in a vibrant green hue, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability. With two rows of copper alloy contacts, each capable of carrying 3A of current, they guarantee reliable power transmission. Featuring a pitch and row spacing of .125" and .2" respectively, and accommodating 64 positions, these connectors offer versatile connectivity options. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Whether for industrial or commercial applications, these connectors are a dependable choice for seamless board-to-board PCB connections. Explore our full range of connectors for all your project needs.