846-064-555-803

Heilind Number:EDA846-064-555-803
Manufacturer:EDAC
Manufacturer Number:846-064-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-555-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With a double row layout and a total of 64 positions, they offer ample connectivity options for your board-to-board applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for versatility, these connectors support straight mount orientation and boast an operating temperature range of -40 to 105 °C, making them suitable for a wide range of industrial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.