846-064-555-804

Heilind Number:EDA846-064-555-804
Manufacturer:EDAC
Manufacturer Number:846-064-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-555-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts at a pitch of .125 inches and row spacing of .2 inches, they offer reliable connectivity for up to 64 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various applications. Perfect for professional and DIY projects alike, these connectors are a must-have in any electronic toolkit. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.