846-064-555-807

Heilind Number:EDA846-064-555-807
Manufacturer:EDAC
Manufacturer Number:846-064-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-555-807

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a robust UL 94V-0 Diallyl Phthalate housing, ensuring superior performance under extreme conditions. With two rows and 64 positions, they offer ample connectivity for your electronic devices. Crafted from durable Copper Alloy, the contacts guarantee reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Trust in our connectors to deliver exceptional quality and efficiency to your projects.