846-064-555-808

Heilind Number:EDA846-064-555-808
Manufacturer:EDAC
Manufacturer Number:846-064-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-555-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for durability, these connectors feature a 3 A amperage and UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in harsh environments. With two rows and a total of 64 positions, they offer ample connectivity for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, these connectors have an operating temperature range of -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with these high-quality connectors.