846-064-555-812

Heilind Number:EDA846-064-555-812
Manufacturer:EDAC
Manufacturer Number:846-064-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-555-812

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant Green hue and are crafted from UL 94V-0 Diallyl Phthalate housing material. With a double-row configuration and 64 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for high-performance applications. Upgrade your setup today and experience enhanced connectivity like never before.