846-064-556-202

Heilind Number:EDA846-064-556-202
Manufacturer:EDAC
Manufacturer Number:846-064-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-556-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A and are constructed with durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 64 positions, they provide ample connectivity for your PCB requirements. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry.Upgrade your connectivity solutions with our High Temp Card Edge Connectors, offering enhanced performance and durability for your electronic projects.