846-064-556-203

Heilind Number:EDA846-064-556-203
Manufacturer:EDAC
Manufacturer Number:846-064-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-556-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic assemblies. The straight mount orientation and 64 positions make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stable and efficient operation. Perfect for a variety of applications, these connectors are a must-have for any engineering project.