846-064-556-204

Heilind Number:EDA846-064-556-204
Manufacturer:EDAC
Manufacturer Number:846-064-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-556-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure durability and reliability. With an amperage rating of 3 A and Copper Alloy contact material, they guarantee efficient power transmission. Perfect for double row applications, each connector offers 64 positions with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures versatility in various settings. Explore our range of Board To Board PCB Connectors for all your connectivity needs.