846-064-556-207

Heilind Number:EDA846-064-556-207
Manufacturer:EDAC
Manufacturer Number:846-064-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-556-207

Detailed Description

Enhance your high-temperature PCB assembly with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating and reliable Copper Alloy contacts, they ensure secure power transmission. The double-row layout offers 64 positions with a pitch of .125 inches, perfect for high-density connections. Their straight mount orientation and .2-inch row spacing make for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee long-lasting functionality. Elevate your connectivity solutions with these essential components.