846-064-556-208

Heilind Number:EDA846-064-556-208
Manufacturer:EDAC
Manufacturer Number:846-064-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-556-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also durable, with a UL 94V-0 Diallyl Phthalate housing material that ensures reliable operation. With two rows and a total of 64 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.