846-064-556-212

Heilind Number:EDA846-064-556-212
Manufacturer:EDAC
Manufacturer Number:846-064-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-556-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage rating, they ensure reliable power delivery for your applications. The copper alloy contact material guarantees excellent conductivity, while the two-row design with 64 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Trust in our high-quality connectors for seamless board-to-board connections in your projects.