846-064-556-803

Heilind Number:EDA846-064-556-803
Manufacturer:EDAC
Manufacturer Number:846-064-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-556-803

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows and 64 positions, they offer ample connectivity for your projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-performance applications. Choose our Card Edge Connectors for seamless board-to-board connections with a straight mount orientation. Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows and 64 positions, they offer ample connectivity for your projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-performance applications. Choose our Card Edge Connectors for seamless board-to-board connections with a straight mount orientation.