846-064-556-804

Heilind Number:EDA846-064-556-804
Manufacturer:EDAC
Manufacturer Number:846-064-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-556-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and are capable of handling up to 3A of power. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable conductivity in demanding environments. With two rows of 64 positions each, and a pitch of .125 inches, they offer seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility, making them a must-have for any electronics project. Trust in our quality connectors to deliver consistent and durable performance.