846-064-556-808

Heilind Number:EDA846-064-556-808
Manufacturer:EDAC
Manufacturer Number:846-064-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-556-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for exceptional durability. With two rows and a total of 64 positions, they offer ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, supporting an amperage of 3 A. Operating seamlessly in temperatures ranging from -40 to 105°C, our connectors guarantee stability and consistency even in extreme conditions. With a pitch of .125 in and row spacing of .2 in, they provide precise and secure mounting for your PCBs. Whether for industrial, commercial, or specialized applications, these connectors are a vital component for seamless board-to-board connections. Trust in their high-performance capabilities to elevate the efficiency and reliability of your electronic systems.