846-064-558-201

Heilind Number:EDA846-064-558-201
Manufacturer:EDAC
Manufacturer Number:846-064-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-558-201

Detailed Description

Elevate your high-temperature connectivity solutions with this advanced Card Edge Connector. Designed for seamless board-to-board PCB integration, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of precision-engineered Copper Alloy contacts, offering a total of 64 positions at a pitch of .125 inches, it ensures reliable power delivery at an amperage of 3A. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in demanding environments. Perfect for industrial and electronic applications, this connector is a versatile and essential component for your connectivity needs.