846-064-558-203

Heilind Number:EDA846-064-558-203
Manufacturer:EDAC
Manufacturer Number:846-064-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-558-203

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a 2-row configuration with a total of 64 positions, ensuring efficient and reliable data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety compliance, while the Copper Alloy contact material offers superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Mount them seamlessly in a right-angle orientation for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Elevate your PCB interconnect solutions with this essential component.