846-064-558-207

Heilind Number:EDA846-064-558-207
Manufacturer:EDAC
Manufacturer Number:846-064-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed with efficiency in mind, these connectors feature a dual-row layout for optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each connector is equipped with 64 positions, allowing for seamless integration on your board. The right-angle mount orientation offers versatility in installation, while the copper alloy contact material guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB setup with the dependable performance of our Card Edge Connectors.