846-064-558-208

Heilind Number:EDA846-064-558-208
Manufacturer:EDAC
Manufacturer Number:846-064-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-558-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Diallyl Phthalate housing material. With two rows for efficient connection, each contact is crafted from robust Copper Alloy. The .125-inch pitch and .2-inch row spacing accommodate 64 positions, ensuring seamless integration on your board. Positioned at a right angle for easy mounting, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronics with this essential component.