846-064-558-212

Heilind Number:EDA846-064-558-212
Manufacturer:EDAC
Manufacturer Number:846-064-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-558-212

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a double row configuration and 64 positions, they offer ample connectivity options for your PCB setups. The copper alloy contacts provide efficient conductivity, while the .125-inch pitch and .2-inch row spacing streamline assembly processes. Engineered for versatility, these connectors support right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Elevate your connectivity solutions with these high-performance Card Edge Connectors.