846-064-558-802

Heilind Number:EDA846-064-558-802
Manufacturer:EDAC
Manufacturer Number:846-064-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-558-802

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for efficiency and durability, these connectors feature a dual-row configuration with a total of 64 positions, offering ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, making them ideal for industrial applications. With a pitch of 0.125 inches and a row spacing of 0.2 inches, they provide precise alignment and secure mounting. Their right-angle orientation facilitates easy PCB assembly, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.