846-064-558-803

Heilind Number:EDA846-064-558-803
Manufacturer:EDAC
Manufacturer Number:846-064-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-558-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for top performance, these connectors feature a vibrant Green color and a contact material made of durable Copper Alloy. With a double row layout and 64 positions, they offer ample room for seamless board-to-board connectivity. The UL 94V-0 Diallyl Phthalate housing ensures optimal safety and reliability, even in high-temperature environments. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, along with a convenient Right Angle mount orientation, make them easy to install and use. Elevate your PCB assembly with these high-quality connectors, a must-have in any engineer's toolkit.