846-064-558-804

Heilind Number:EDA846-064-558-804
Manufacturer:EDAC
Manufacturer Number:846-064-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-558-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless board-to-board connection with 64 positions available. The right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Perfect for industrial applications, these connectors are a crucial component in maintaining efficient and secure PCB connectivity.