846-064-558-807

Heilind Number:EDA846-064-558-807
Manufacturer:EDAC
Manufacturer Number:846-064-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-558-807

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at amperages up to 3 A. With a double-row configuration and 64 positions, they offer ample connectivity options for your PCB setup. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any industrial or commercial application requiring secure board-to-board connectivity. Available in a sleek green color, they not only deliver superior performance but also add a touch of style to your electronic setup. Upgrade to our High Temp Card Edge Connectors today and experience connectivity at its finest.